You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE 55100-3H-02-A

Hall Effect Proximity Sensor, Flange Mount, 55110 Series, Sink, Cable, 19 mm, 2.7 to 24 VDC

LITTELFUSE 55100-3H-02-A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
55100-3H-02-A
Order Code:
5052567
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
55110 Series
Technical Datasheet:
55100-3H-02-A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (55110 Series)

See all from this product range

Product Overview

55100-3H-02-A is a miniature flange mount hall effect proximity sensor. Typical applications include position, limit sensing, RPM measurement, flow metering, commutation of brushless DC motors, angle sensing and magnetic encoders.
  • 3 wire voltage output digital switch
  • Sensitivity gauss is typically 59
  • Magnetically operated position sensor
  • Reverse / over voltage protection
  • Built-in temperature compensation
  • High switching speed up to 12KHz
  • Operates in static or dynamic magnetic field
  • Operating voltage range from 2.7VDC to 24VDC
  • Operating temperature range from -40°C to 100°C
  • 300mm cable with tinned leads

Applications

Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Metering

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Proximity Sensor

:
19mm

:
-

:
Flange

:
Cable

:
-40°C

:
100°C

:
55110 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

3,173 In stock

2,300 more will be available on 7/12/25

Reserving future stock
358 deliver in 2-3 business days from our SG warehouse
2,815 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥984.68 (¥1,083.15 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥984.68 (¥1,083.15)
10+ ¥897.12 (¥986.83)
25+ ¥869.20 (¥956.12)
50+ ¥838.03 (¥921.83)
100+ ¥809.42 (¥890.36)
500+ ¥800.05 (¥880.06)
1000+ ¥792.58 (¥871.84)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --