You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY PS1031

Reed Switch, PS1 Series, Flange Mount, 10 mm, SPST-NC, 3 W, 100 Vac, 0.3 A

TE CONNECTIVITY PS1031

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS1031
Order Code:
1006784
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PS1 Series
Technical Datasheet:
PS1031   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PS1 Series)

See all from this product range

Product Overview

The PS1 series surface mount fitting Position Sensor made of robust nylon housing. It can be adjustable with XY axis using the PM101/102 magnets.
  • Change over switch
  • Fully encapsulated
  • Surface mounted by fixing screws
  • Cable wiring from the left of the package
  • Repeatability of operation
  • Shunt or direct magnet operation
  • Multiple mode of operation

Applications

Sensing & Instrumentation, Safety, Security, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Reed Switch

:
10mm

:
-

:
300mA

:
0°C

:
70°C

:
PS1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,911 In stock Need more?

1,911 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,537.06 (¥1,690.77 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥1,537.06 (¥1,690.77)
10+ ¥1,344.75 (¥1,479.23)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --