You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY VY11-KIT-CS

Capacitor Kit, Ceramic Disk, 470pF to 4700pF

VISHAY VY11-KIT-CS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VY11-KIT-CS
Order Code:
2480085
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
VY1 Series
Technical Datasheet:
VY11-KIT-CS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VY1 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10 Pcs of Each 7 Values 470pF to 4700pF Ceramic Disc Capacitors

:
VY1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The VY11-KIT-CS is a 10-piece single layer class X1 760VAC and class Y1 500VAC Disc Capacitor Kit. This ceramic capacitor features reduced size, compact design and high reliability. Complies with IEC 60384-14 3rd edition.
  • Vertical (inline) kinked or straight leads
  • Can pass 10kV pulses
  • Y5U Temperature coefficient

Applications

Maintenance & Repair

Contents

10-piece of Each value 470 to 4700pF disc capacitors.

23 In stock Need more?

23 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥14,547.66 (¥16,002.43 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT)
1+ ¥14,547.66 (¥16,002.43)
3+ ¥14,546.72 (¥16,001.39)
5+ ¥14,545.78 (¥16,000.36)
10+ ¥14,544.84 (¥15,999.32)
20+ ¥12,928.12 (¥14,220.93)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --