You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP S32K396EHT1MJBST

ARM MCU, S32K3 Family S32K396 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 320 MHz, 6 MB

NXP S32K396EHT1MJBST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S32K396EHT1MJBST
Order Code:
4445659
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
S32K3 Family S32K396 Series Microcontrollers
Technical Datasheet:
S32K396EHT1MJBST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S32K3 Family S32K396 Series Microcontrollers)

See all from this product range

Product Overview

S32K396EHT1MJBST is a automotive 32 bit MCU/MPU. It is a purpose-built device addressing the new electric vehicle (EV) needs with a compelling combination of performance, integration, networking, security and functional safety capabilities. S32K39-36 has enough compute power to support up to one six-phase or two three-phase motors controlled by over 200KHz control loops, while hosting AI/ML algorithms or other monitoring applications. It supports remote smart actuation applications using Time-Sensitive Networking (TSN) Ethernet for new zonal vehicle architectures. It also reduces system cost with ASIL D software resolver and analogue integration.
  • 4-core, Arm Cortex-M7 core, 320MHz max operating frequency
  • 6000Kb flash, 800Kb RAM, 2 x I²C, 4 x UART, 6 x SPI serial communication
  • 209 GPIOs, 6 CAN FD, 4 LIN, 10M ethernet type
  • Supply voltage range from 2.7 to 5.5V, AEC-Q100 grade 1 qualified
  • Watchdog timers with an independent clock source, voltage monitors
  • External clock source monitoring using an independent reference
  • PLL lock and loss-of-lock protection, XRDC, bandgap voltage available as ADC input
  • Low-power oscillator such as the 32KHz SIRC, PMC with LVD and selectable trip points
  • Support for an external ballast transistor to generate core supply
  • Operating temperature range from -40°C to 125°C, 289-pin LFBGA package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
S32K3 Family S32K396 Series Microcontrollers

:
ARM Cortex-M7F

:
32 bit

:
320MHz

:
6MB

:
289Pins

:
MAPBGA

:
237I/O's

:
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART

:
800KB

:
69Channels

:
12Bit

:
2.97V

:
5.5V

:
-40°C

:
125°C

:
Surface Mount

:
S32K3

:
S32K396

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

331 In stock Need more?

331 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,563.46 ( ¥6,119.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,563.46 (¥6,119.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,399.52 (¥5,939.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,235.57 (¥5,759.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,071.62 (¥5,578.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,919.56 (¥5,411.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --