You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TOSHIBA TC7SB66CFU,LF(CT
Bus Switch, 1 Channels, 100 mA, Bus Switch, 12 ohm, SOT-353, 5 Pins
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- TC7SB66CFU,LF(CT
- Order Code:
- 4415847
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- TC7SB66CFU, TC7SB66CFU,LF
- Technical Datasheet:
- TC7SB66CFU,LF(CT Datasheet
Product Overview
- Low-capacitance single bus switch (analogue)
- AEC-Q100 (rev.H) grade 1 qualified
- Operating voltage range from 1.65 to 5.5V
- Switch terminal ON capacitance is 10pF typ (OE = VCC, VI/O = 0V, Ta = 25°C)
- ON-resistance is 4ohm typ (VIS = 0V, IIS = 30mA, Ta = -40 to 85°C)
- Quiescent supply current is 10µA max (5.5V, VIN = VCC or GND, IOUT = 0A)
- Output enable time is 4ns max (5.0 ±0.5V, Ta = -40 to 85°C)
- Output disable time is 4.5ns max (5.0 ±0.5V, Ta = -40 to 85°C)
- USV package, operating temperature range from -40 to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 100mA
- :
- Bus Switch
- :
- 12ohm
- :
- SOT-353
- :
- 5Pins
- :
- 1.65V
- :
- 5.5V
- :
- -
Technical Documents (1)
Also Known As
2,450 In stock Need more?
2,450 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥92.34 (¥101.57) |
10+ | ¥45.58 (¥50.14) |
100+ | ¥25.63 (¥28.19) |
500+ | ¥21.08 (¥23.19) |
1000+ | ¥16.53 (¥18.18) |
5000+ | ¥15.50 (¥17.05) |
10000+ | ¥14.45 (¥15.90) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.