You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP S32K322NHT0VPBST
ARM MCU, S32K3 Family S32K322 Series Microcontrollers, ARM Cortex-M7, 32 bit, 160 MHz, 2 MB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S32K322NHT0VPBST
- Order Code:
- 4253987
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- S32K322NHT0VPBST Datasheet
Product Range Selector (S32K3 Family S32K322 Series Microcontrollers)
See all from this product rangeProduct Overview
- Automotive 32bit MCU/MPU
- 2 x M7 cores platform, 2MB memory size, no Ethernet MAC, HSE B standard security
- M7 supports up to 320MHz frequency with 2.14DMIPS / MHz, voltage range from 2.97V to 5.5V
- Arm Core based on the Armv7 and Thumb®-2 ISA, integrated digital signal processor (DSP)
- Configurable nested vectored interrupt controller (NVIC)
- Single precision floating point unit (FPU)
- Up to 32-channel DMA with up to 128 request sources using DMAMUX
- Up to two internal software watchdog timers (SWT), error-correcting code (ECC) on all memories
- 172 pin HDQFP package, Temperature range from -40°C to 105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S32K3 Family S32K322 Series Microcontrollers
- :
- ARM Cortex-M7
- :
- 32 bit
- :
- 160MHz
- :
- 2MB
- :
- 172Pins
- :
- HDQFP
- :
- 32I/O's
- :
- CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART
- :
- 256KB
- :
- 32Channels
- :
- 12Bit
- :
- 2.97V
- :
- 5.5V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- S32K3
- :
- S32K322 Series
- :
- AEC-Q100
Technical Documents (2)
390 In stock Need more?
390 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,332.92 (¥2,566.21) |
10+ | ¥1,855.55 (¥2,041.11) |
25+ | ¥1,854.73 (¥2,040.20) |
50+ | ¥1,823.41 (¥2,005.75) |
100+ | ¥1,792.08 (¥1,971.29) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.