You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BLOCK VB2.3/2/6

PCB Transformer, EI 30 x 18.0, Encapsulated Safety Isolating, 230V, 2 x 6V, 2.3 VA, 50Hz / 60Hz

BLOCK VB2.3/2/6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLOCK BLOCK
Manufacturer Part No:
VB2.3/2/6
Order Code:
1131635
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
VB Series
Technical Datasheet:
VB2.3/2/6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Encapsulated Safety Isolating

:
230V

:
2 x 6V

:
2.3VA

:
50Hz / 60Hz

:
Single Primary, Dual Secondary

:
191mA

:
-

:
Through Hole

:
VB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
  • Designed for high ambient temperatures
  • Minimum size at high output
  • Also with dual output voltage for series or parallel connection
  • Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
  • Inherently short-circuit proof
  • Self-extinguishing potting material

Applications

Industrial, Power Management, Safety

8 In stock

64 more will be available on 5/27/25

Reserving future stock
8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,064.17 (¥1,170.59 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT)
1+ ¥1,064.17 (¥1,170.59)
5+ ¥1,053.28 (¥1,158.61)
10+ ¥1,042.38 (¥1,146.62)
20+ ¥1,010.80 (¥1,111.88)
50+ ¥979.21 (¥1,077.13)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --