You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BLOCK RKD 1600/2X115

Toroidal Transformer, 1.6 kVA, 2 x 115V, 2 x 115V, Dual Primary, Dual Secondary, Open

BLOCK RKD 1600/2X115

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLOCK BLOCK
Manufacturer Part No:
RKD 1600/2X115
Order Code:
4209607
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RKD Series
Technical Datasheet:
RKD 1600/2X115   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RKD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.6kVA

:
2 x 115V

:
2 x 115V

:
Dual Primary, Dual Secondary

:
Open

:
Chassis Mount

:
Wire Leaded

:
205mm

:
105mm

:
-

:
RKD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

RKD 1600/2x115 is a RKD series toroidal isolating transformer special in their design and therefore so powerful. It only produces minimal leakage fields due to their shape. This means that the surrounding components remain free from interference. The transformer features a very low height and offer an essential advantage as power, safety or isolating transformer in difficult installation conditions. With a space-saving wire connection, toroidal transformer can be soldered directly onto a PCB. Suitable applications are as a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. As a mains transformer for adjustment of the voltage and simple electrical isolation.
  • 2 x 115VAC rated input voltage
  • Performing particularly efficient
  • Rated power is 1600VA
  • Rated output voltage is 2x115VAC
  • Minimum size at high power
  • Double input and double output voltage for connection in series or parallel
  • Minimal no-load losses
  • Outstanding temperature behaviour due to low magnetic leakage field
  • Very low noise field
  • cURus approved

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥70,384.37 (¥77,422.81 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥70,384.37 (¥77,422.81)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --