Print Page
112 In Stock
Need more?
112 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥290.65 (¥319.715) |
| 3+ | ¥287.77 (¥316.547) |
| 11+ | ¥284.89 (¥313.379) |
| 30+ | ¥282.02 (¥310.222) |
| 75+ | ¥279.13 (¥307.043) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥291 (¥320 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44144-0005
Order Code2293841
Product Range44144
Also Known AsGTIN UPC EAN: 800753923010
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN CategoryCat3
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range44144
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 44144-0005 is a 6-circuit right angle Modular Jack with gold-plated phosphor bronze contacts and surface mount termination. This 44144 series low profile surface mount modular jack is made of high temperature thermoplastic, mates with FCC 68 plugs.
- Black colour
- UL94V-0 Flammability rating
- 1.5A Current rating per contact
- 125V Voltage rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Surface Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
44144
Alternatives for 44144-0005
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004573