You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA SGD-2/350-LY11
Strain Gauge, 350 ohm, 2.5 mm, 2 mm, Ribbon Leads, 30000 µm, Linear, 7.5 Vrms
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- SGD-2/350-LY11
- Order Code:
- 3866897
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SGD Series
- Technical Datasheet:
- SGD-2/350-LY11 Datasheet
Product Range Selector (SGD Series)
See all from this product rangeProduct Overview
- Very flexible, mechanically strong
- Small bending radius
- Broad temperature range
- Ribbon leads termination
- Clear alignment marks
- Affix with cold or hot curing adhesives
- Nominal resistance is 350 ohm
- Maximum voltage rating is 7.5Vrms
- Actual size is 7.60mm
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 350ohm
- :
- 2.5mm
- :
- 2mm
- :
- Ribbon Leads
- :
- Linear
- :
- 7.5Vrms
- :
- -75°C
- :
- 200°C
- :
- SGD Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 6/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥21,769.70 (¥23,946.67) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.