You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP S32K358GHT1MPCST
ARM MCU, S32K3 Family S32K358 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 240 MHz, 8 MB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S32K358GHT1MPCST
- Order Code:
- 4380564
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- S32K358GHT1MPCST Datasheet
Product Range Selector (S32K3 Family S32K358 Series Microcontrollers)
See all from this product rangeProduct Overview
- General purpose MCU, Arm CortexM7 based, voltage range from 2.97V to 5.5V
- 1 x M7 lockstep core plus 1 x M7 core, 8Mb memory size, 1Gbps ethernet MAC
- HSE B standard security, global foundry (2nd mask revision)
- M7 supports up to 320MHz frequency with 2.14 DMIPS /MHz
- Integrated digital signal processor (DSP), single precision floating point unit (FPU)
- Low-power arm cortex-M7 core with excellent energy efficiency, balanced with performance
- Power Management Controller (PMC) with simplified mode management (RUN and STANDBY)
- Error-correcting code (ECC) on all memories, error detection code (EDC) on data path
- Instrumentation trace macrocell (ITM) with software and hardware trace, plus time stamping
- Operating temperature range from -40°C to 125°C, 172-pins HDQFP-EP package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S32K3 Family S32K358 Series Microcontrollers
- :
- ARM Cortex-M7F
- :
- 32 bit
- :
- 240MHz
- :
- 8MB
- :
- 172Pins
- :
- HDQFP-EP
- :
- -
- :
- CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART
- :
- 1MB
- :
- 48Channels
- :
- 12Bit
- :
- 2.97V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- S32K3
- :
- S32K358 Series
- :
- AEC-Q100
Technical Documents (2)
390 In stock Need more?
390 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,887.47 (¥5,376.22) |
5+ | ¥4,695.78 (¥5,165.36) |
10+ | ¥4,504.09 (¥4,954.50) |
25+ | ¥4,312.40 (¥4,743.64) |
50+ | ¥4,130.69 (¥4,543.76) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.