You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SICK UM30-213111
Ultrasonic Sensor, 1.3 m, -25°C to 70°C, 8 Hz, UM30 Series
- Manufacturer:
- SICK SICK
- Manufacturer Part No:
- UM30-213111
- Order Code:
- 4058105
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- UM30 Series
- Technical Datasheet:
- UM30-213111 Datasheet
Product Range Selector (UM30 Series)
See all from this product rangeProduct Overview
- UM30 series ultrasonic sensor
- 9VDC to 30VDC supply voltage, ≤ 2.4W power consumption
- Metal, ultrasonic transducer: polyurethane foam, glass epoxy resin housing material
- M30 x 1.5 thread size, male connector, M12, 5-pin connection type, cylindrical design
- LED display, 2 x LED indication, straight sending axis, IP65 / IP67 enclosure rating
- III protection class, natural objects target, ≥ 0.18mm resolution
- Accuracy is ±1%, 92ms response time, ≥ 0.18mm resolution, 8Hz switching frequency
- 23ms output time, PNP type, ≤ 200mA maximum output current
- Ambient operating temperature range from -25°C to +70°C
- Dimension (W x H x D) is 30mm x 30mm x 84mm
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 200mm
- :
- 1.3m
- :
- -
- :
- 8Hz
- :
- 30mm
- :
- -
- :
- -25°C
- :
- 70°C
- :
- UM30 Series
Technical Documents (1)
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available on 5/30/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
5 more will be available on 5/30/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥46,695.43 (¥51,364.97) |
5+ | ¥45,761.53 (¥50,337.68) |
10+ | ¥44,827.62 (¥49,310.38) |
25+ | ¥43,893.71 (¥48,283.08) |
50+ | ¥43,437.07 (¥47,780.78) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.