You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 786424-01

Controller, CompactRIO, cRIO-9053, Intel Atom E3805, 1.33GHz, 2Cores, 1GB RAM, 4GB HD, 4Slots, Linux

NI / EMERSON 786424-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
786424-01
Order Code:
3620703
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
cRIO-9053
Technical Datasheet:
786424-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (cRIO-9053)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel Atom E3805

:
1.33GHz

:
2 Core

:
1GB

:
4GB

:
4

:
-20°C to +55°C

:
NI CompactRIO Chassis

:
Ethernet, USB

:
Linux

:
NI CompactRIO Systems

:
cRIO-9053

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

786424-01 is a cRIO-9053 1.33GHz dual-core CPU, 1GB DRAM, 4GB storage, -20°C to 55°C, Artix 7 50T FPGA, 4-slot CompactRIO controller. The cRIO-9053 is a rugged, deployable controller for data acquisition and control applications. It offers Intel Atom dual-core processing, an Artix-7 FPGA, and four slots for C series modules. It runs the NI Linux real-time operating system with access to the I/O through NI-DAQmx drivers or with the LabVIEW FPGA module. The controller provides precise, synchronized timing and deterministic communications over the network using TSN, ideal for distributed measurements and control. This controller offers one Gigabit Ethernet port, one USB 3.1 host port, one USB 2.0 device port, a trigger line, and a μSD card slot for storing data locally. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
  • 9VDC to 30VDC (voltage input range (measured at the cRIO-9053 power connector)
  • 30W maximum power consumption
  • Dimensions (unloaded) is 221.4mm × 82.5mm × 189.6mm
  • Operating temperature range from -20°C to 55°C
  • IP40 ingress protection

13 In stock Need more?

2 deliver in 2-3 business days from our SG warehouse
11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥340,103.06 (¥374,113.37 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥340,103.06 (¥374,113.37)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --