You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP FRDMSTBI-NMH1000

Shield Board, NMH1000, MCU Board

NXP FRDMSTBI-NMH1000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDMSTBI-NMH1000
Order Code:
4146873
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
FRDMSTBI-NMH1000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

FRDMSTBI-NMH1000 shield board incorporates a NMH1000 fully integrated magnetic sensor that provides an evaluation platform using either I2C or standalone mode capabilities. The FRDMSTBI-NMH1000 shield board can be easily connected to a NXP Freedom MCU board via the Arduino headers for evaluation. There is a demo project provided for the FRDM-KE15Z MCU board for evaluation.
  • Z- axis hall effect switch for axial magnets
  • Low operating voltage down to 1.2V
  • Ultra-low power consumption
  • Industrial operating temperature range from –40°C to 85°C
  • Binary state hardware pin output; programmable polarity in I2C user mode

Contents

FRDMSTBI-NMH1000 shield board with Arduino headers.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
-

:
-

:
NMH1000

:
-

:
NXP Freedom MCU Boards

:
Shield Board with Arduino Header FRDMSTBI-NMH1000

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,668.71 (¥7,335.58 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥6,668.71 (¥7,335.58)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --