You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KVASER 00714-7
CAN to USB 2.0 Interface, 2x High Speed CAN Channels, Kvaser USBcan Light 2xHS, 2x D-Sub 9
- Manufacturer:
- KVASER KVASER
- Manufacturer Part No:
- 00714-7
- Order Code:
- 2456793
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 00714-7 Datasheet
Product Overview
- One USB 2.0 compliant device provides easy access to two CAN busses
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- 100% Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- High-speed CAN connection up to 1Mbps
- Fully compatible with J1939, CANopen, NMEA 2000R and DeviceNet
- Error frame detection
- -20 to +70°C Operating temperature
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- CAN
- :
- 1Mbps
- :
- -
Technical Documents (2)
120 In stock Need more?
120 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥75,908.01 (¥83,498.81) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.