You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CIF AGP10

Prototyping Board, Epoxy Glass Composite, 1.57mm, 100mm x 160mm

CIF AGP10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIF CIF
Manufacturer Part No:
AGP10
Order Code:
1267761
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AGP10   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Matrix Board

:
Epoxy Glass Composite

:
1mm

:
100mm

:
160mm

:
1.57mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The AGP10 is a single sided prototyping board. This board is coated with epoxy glass composite and features tinned copper clad pads.
  • Single sided pad type prototyping board
  • FR4 Rated epoxy glass material
  • Drilled at 2.54mm pitch
  • Hole diameter is 1mm
  • Square pads 2mm each side
  • Board dimensions (HxW): 100x160mm

Applications

Hobby & Education

120 In stock

100 more will be available on 6/10/25

Reserving future stock
120 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,624.16 (¥1,786.58 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥1,624.16 (¥1,786.58)
10+ ¥1,503.86 (¥1,654.25)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --