You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M N7E50-7516PK-20

Memory Card Connector, PC Card, CompactFlash Card Type I, Push-Pull, 50 Contacts, Copper Alloy

3M N7E50-7516PK-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
N7E50-7516PK-20
Order Code:
1034424
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
7E50 Series
Also Known As:
7000007692
Technical Datasheet:
N7E50-7516PK-20   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (7E50 Series)

See all from this product range

Product Overview

The N7E50-7516PK-20 is a 50-way 2-row SMT CompactFlash™ Type-I Card Header features single row solder tails with 0.635mm spacing. Gold flashed over 20μinch (0.5μm) PdNi with gold flashed tails. Board component clearance with 1.64mm standoff. Ejector option for easy removal of CF card. Retainer clip option permits stability for mobile and high vibration applications.
  • Meets CFA standards
  • Normal card polarization
  • Liquid crystal polyester
  • UL94V-0 Flammability rating
  • 5A Current rating
  • 500Vrms Withstanding voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CompactFlash Card Type I

:
Push-Pull

:
50Contacts

:
Copper Alloy

:
Gold Plated Contacts

:
Solder

:
7E50 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7000007692

513 In stock

100 more will be available on 5/19/25

Reserving future stock
429 deliver in 2-3 business days from our SG warehouse
84 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,839.86 (¥2,023.85 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,839.86 (¥2,023.85)
10+ ¥1,563.12 (¥1,719.43)
25+ ¥1,465.22 (¥1,611.74)
50+ ¥1,395.26 (¥1,534.79)
100+ ¥1,328.68 (¥1,461.55)
300+ ¥1,229.63 (¥1,352.59)
500+ ¥1,186.15 (¥1,304.77)
1000+ ¥1,129.60 (¥1,242.56)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --