You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TUK TPOET

Network Analyser, RJ45, LED, PoE

TUK TPOET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
TPOET
Order Code:
2790597
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
61549930, POET
Technical Datasheet:
TPOET   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LED

:
-

:
PoE

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The POET is a Power over Ethernet tracker which has been designed to detect if an RJ45 outlet has PoE voltage. This is increasingly essential for installers who are unsure as to whether particular patch panel connections or outlets are PoE enabled.
  • Compact adaptor style tester
  • Duel LED indicators located at the front of the housing for quick, easy identification of ethernet cables
  • Short RJ45 lead provides easy connection into patch panels and outlets
  • Detects if PoE is either Mid-span, End-span or 4 pair, by identifying the type of power source used
  • Built in over-voltage protection
  • Differentiates between IEEE802.3at/at and passive PoE
  • Housing material: ABS plastic
  • Weight: 19g

Also Known As

61549930, POET

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,867.32 (¥2,054.05 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥1,867.32 (¥2,054.05)
5+ ¥1,618.34 (¥1,780.17)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --