You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XSENS MTI-7-0I-T

MEMS Module, 2.16 V, 3.6 V, LCC, 28 Pins

XSENS MTI-7-0I-T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XSENS XSENS
Manufacturer Part No:
MTI-7-0I-T
Order Code:
3793983
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MTI-7-0I-T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MTi 3)

See all from this product range

Product Overview

MTi-7 is the smallest self-contained GNSS/INS (Global Navigation Satellite System/Inertial Navigation System). It uses advanced sensor fusion algorithms developed by Xsens to synchronize inputs from module’s onboard accelerometer, gyroscope and magnetometer with data from external GNSS receiver and/or barometer. The raw sensor signals are combined and processed at high data rate of 100Hz to produce real-time data stream with device’s 3D position, velocity and orientation (roll, pitch, yaw). Xsens optimized strapdown algorithm (AttitudeEngine™) performs high-speed dead-reckoning calculations at 1KHz, accurately capturing high-frequency motions. Xsens’ industry-leading sensor fusion algorithm provides high accuracy and sensor auto-calibration in this cost-effective module for wide range of (embedded) applications. MTi-7 is part of the MTi 1-series supported by MT software suite which includes MT manager (GUI for Windows/Linux), SDK, example codes and drivers for many platforms.
  • Smallest form factor on the market
  • Easy integration, low cost, robustness and strapdown integration algorithm
  • IP00 IP-rating
  • 2000deg/s gyroscope range, 16g accelerometer range, ±8G magnetometer range
  • Operating temperature range from -40 to 85°C
  • Dimensions is 12.1 x 12.1 x 2.55mm
  • UART, SPI, I²C Interfaces, Xbus protocols, up to 2kHz output frequency
  • Built-in-self test, sync options
  • SMD, footprint compatible with JEDEC PLCC-28
  • Features on-board XKF3™ sensor fusion algorithm that limits load on application processor

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer

:
2.16V

:
LCC

:
3.6V

:
LCC

:
28Pins

:
± 16g

:
± 2000°/s

:
MTi 3

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock

6 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥87,252.51 ( ¥95,977.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥87,252.51 (¥95,977.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --