You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WERA 8100 SB 6 ZYKLOP SPEED-KNARRENSATZ 3/8"

Speed Ratchet Set, 29 Piece, 3/8"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
8100 SB 6 ZYKLOP SPEED-KNARRENSATZ 3/8"
Order Code:
2426005
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 4013288173911 4013288173911, 05004046001
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Zyklops Speed Ratchet, 9 Zyklops Nuts, 1 Zyklops & 1 Wobble Extension, 1 Connecting Part, 16 Bits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile outer material. Low weight and volume for simpler mobility. "Take it easy" Tool Finder with colour coding according to sizes.
  • Fine-tooth design allows a small return angle of 5°
  • Freely pivoting ratchet head, push button release and left/right switchover
  • The Wera Zyklop Speed ratchet combines the advantages of five different types of ratchet in one. And it is a really fast mover.
  • Set in robust textile box
  • Take it easy tool finder with colour coding according to sizes

Applications

Maintenance & Repair

Contents

1 Zyklop speed ratchet with 3/8" drive, 9 Zyklop sockets, 1 Zyklop extension (long) with free-turning sleeve, 1 Wobble extension, 1 Adaptor with quick-release chuck and 16 Bits.

Also Known As

GTIN UPC EAN: 4013288173911 4013288173911, 05004046001

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥45,000.62 ( ¥49,500.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥45,000.62 (¥49,500.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥37,034.47 (¥40,737.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --