Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658614-4
Order Code1098448
Product RangeAMPLIMITE HDF-20
Your Part Number
Technical Datasheet
174 In Stock
160 more incoming. You can reserve stock now
174 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,153.71 (¥1,269.081) |
| 10+ | ¥1,074.45 (¥1,181.895) |
| 100+ | ¥1,009.93 (¥1,110.923) |
| 250+ | ¥945.41 (¥1,039.951) |
| 500+ | ¥889.15 (¥978.065) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,154 (¥1,269 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658614-4
Order Code1098448
Product RangeAMPLIMITE HDF-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDF-20
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658614-4 is a 9-way 2-row IDC Standard D-sub Receptacle for round conductor flat ribbon cable. It has gold-plated phosphor bronze contacts and standard mounting holes. This Amplimite HDF-20 series low profile connector comes with thermoplastic housing and tin over nickel plated solder tail. It accepts 28 to 26AWG wire.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDF-20
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Plastic Body
Alternatives for 1658614-4
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856