You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM3940IT-3.3/NOPB
Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, TO-220-3
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM3940IT-3.3/NOPB
- Order Code:
- 3122102
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 3.3V 1A LDO Voltage Regulators
Product Range Selector (3.3V 1A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 4.5 to 5.5V Input voltage range
- Output voltage specified over-temperature
- Excellent load regulation
- Requires only one external component
- Built-in protection against excess temperature
- Short-circuit protection
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 0V
- :
- 7.5V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 1A
- :
- 1A
- :
- 500mV
- :
- 500mV
- :
- Through Hole
- :
- TO-220
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 1A LDO Voltage Regulators
- :
- -
Technical Documents (1)
33 In stock Need more?
17 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
16 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/27/26
16 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥485.55 (¥534.11) |
10+ | ¥424.86 (¥467.35) |
25+ | ¥352.03 (¥387.23) |
50+ | ¥315.61 (¥347.17) |
100+ | ¥291.33 (¥320.46) |
250+ | ¥271.91 (¥299.10) |
500+ | ¥257.35 (¥283.09) |
1000+ | ¥247.63 (¥272.39) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.