Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,988.92 (¥8,787.812) |
Price for:Each
Minimum: 1
Multiple: 1
¥7,989 (¥8,788 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KE16Z
Order Code3003157
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - E
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMKE16Z64VLF4
Kit ContentsFreedom Dev Board MKE16Z64VLF4
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Freedom development platform for 48MHz KE1xZ64/32 MCUs. This freedom board is designed to work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC and Arduino® boards. It is compatible with DC 5V and 3.3V power supply and features a KE16Z, a device extends the Kinetis E family with smaller memory footprint options for broad scalability. The on-board interfaces include anRGB LED, a 6-axis digital sensor, a 3-axis digital angular rate gyroscope, an ambient temperature sensor and CAN control interface and capacitive touchpad. Typically used for major home appliances.
- MKE16Z64VLF4 MCU (Arm® Cortex®-M0+ core, 48MHz clock, 64KB flash, 8KB RAM, 48 LQFP package)
- I/O headers for easy access to MCU I/O pins
- CAN communication interface
- On-board debug circuit: K20DX128VFM5 (OpenSDA) with a virtual serial port
- NXP inertial sensor, FXOS8700CQ
- Reset push button, two user buttons, and oneRGB LED
- Touch electrodes in the self-capacitive mode
- Compatible with FRDM-TOUCH, FRDM-MC-LVBLDC and Arduino boards
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - E
Core Sub-Architecture
Cortex-M0+
Kit Contents
Freedom Dev Board MKE16Z64VLF4
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKE16Z64VLF4
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002