You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDK-LAMBDA PYH200-72WS12
Isolated Through Hole DC/DC Converter, ITE, Industrial & Railway, Half Brick, DIP, 12:1, 200 W
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- PYH200-72WS12
- Order Code:
- 4349481
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PYH200 Series
- Technical Datasheet:
- PYH200-72WS12 Datasheet
Product Range Selector (PYH200 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE, Industrial & Railway
- :
- Half Brick, DIP
- :
- 12:1
- :
- 200W
- :
- 1 Output
- :
- 12V
- :
- 16.7A
- :
- -
- :
- -
- :
- -
- :
- 3kV
- :
- 72V
- :
- Fixed
- :
- 57.9mm
- :
- 12.7mm
- :
- 61mm
- :
- 14V
- :
- 160V
- :
- PYH200 Series
Technical Documents (5)
Product Overview
- Maximum current is 16.7A
- No load input current is 50mA
- Efficiency is 90 / 90% at 72 / 110VDC
- Maximum load capacitance of 16,700uF
- Potted plastic case
- Operate in ambient temperature of -40 to 100°C
- Features positive logic, remote on/off and M3 thread
- High resistance to shock and vibration
- 61.0 x 57.9 x 12.7mm size
- 3 years warranty
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥39,800.40 (¥43,780.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.