You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS TL074CDT
Operational Amplifier, 4 Channels, 3 MHz, 13 V/µs, 6V to 36V, SOIC, 14 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TL074CDT
- Order Code:
- 3367323
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TL074CDT Datasheet
Product Overview
- Wide common-mode (upto VCC+) and differential voltage range
- Low input bias and offset currents, output short-circuit protection
- High input impedance JFET input stage, internal frequency compensation
- Latch-up free operation, high slew rate is 16V/µs typical
- Supply voltage range from 6V to 36V, input offset voltage is 3mV typical
- Input bias current is 30pA typical at (VCC = ±15V, Tamb = +25°C)
- Low noise is 15nV/√Hz typical, low harmonic distortion is 0.01% typ
- Gain bandwidth product is 3MHz typical at (VCC = ±15V, Tamb = +25°C)
- Supply current is 1.4mA typical at (VCC = ±15V, Tamb = +25°C)
- Operating temperature range from 0°C to +70°C, SO-14 package
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 3MHz
- :
- 13V/µs
- :
- 6V to 36V
- :
- SOIC
- :
- 14Pins
- :
- General Purpose
- :
- -
- :
- 3mV
- :
- 30pA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
17,451 In stock Need more?
17,451 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥38.41 (¥42.25) | ( ) |
50+ | ¥34.57 (¥38.03) | ( ) |
100+ | ¥30.73 (¥33.80) | ( ) |
500+ | ¥29.32 (¥32.25) | ( ) |
1000+ | ¥28.06 (¥30.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2500+ | ¥24.77 (¥27.247) | (¥27.247) |
7500+ | ¥23.99 (¥26.389) | (¥26.389) |
Pricing is unavailable. Please contact customer services.