You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32L072CZT6TR
ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 192 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L072CZT6TR
- Order Code:
- 3365484
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32L072CZT6TR Datasheet
Product Range Selector (STM32 Family STM32L0 Series Microcontrollers)
See all from this product rangeProduct Overview
- 192Kbytes flash memory size, 6Kbytes data EEPROM, 20Kbytes RAM
- (4 general purpose, 2 basic, LPTIMER) timers, 20-byte backup register
- SPI/I²S, 3 I²C, 4 USART, LPUART, USB/(VDD-USB) communication interfaces
- 32MHz maximum CPU frequency, VDD range from 1.8V to 3.6V and BOR enabled
- U to 192Kbyte flash memory with ECC(2 banks with read-while-write capability)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- Internal self calibration of 48MHz RC for USB, PLL for CPU clock
- Upto 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65V)
- Industrial temperature range from -40°C to 85°C, LQFP48 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L0 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 32MHz
- :
- 192KB
- :
- 48Pins
- :
- LQFP
- :
- 37I/O's
- :
- I2C, I2S, LPUART, SPI, UART, USART, USB
- :
- 20KB
- :
- 10Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L0
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
4,645 In stock Need more?
1,649 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,996 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
2,996 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥702.24 (¥772.46) |
10+ | ¥671.89 (¥739.08) |
25+ | ¥641.54 (¥705.69) |
50+ | ¥519.51 (¥571.46) |
100+ | ¥493.71 (¥543.08) |
250+ | ¥475.79 (¥523.37) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.