You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74LVC573APW,118

Latch, LVC Family, 74LVC573, D Type Transparent, Tri State Non Inverted, 50 mA, TSSOP

NEXPERIA 74LVC573APW,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LVC573APW,118
Order Code:
2445135
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74LVC573APW,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

74LVC573APW,118 is an 8bit D-type transparent latch with 3-state outputs. This device features latch enable (LE) and output enable (active-low OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on active-low OE causes the outputs to assume a high-impedance OFF-state. Operation of the active-low OE input does not affect the state of the latches. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.
  • Wide supply voltage range from 1.65V to 3.6V
  • Overvoltage tolerant inputs to 5.5V, CMOS low power consumption
  • Direct interface with TTL levels, IOFF circuitry provides partial power-down mode operation
  • High-impedance when VCC = 0V, flow-through pinout architecture
  • Input leakage current is ±0.1μA typ at (VCC = 3.6V; VI=5.5V or GND, -40°C to +85°C)
  • Supply current is 0.1μA typ at (VCC = 3.6V;VI=VCC or GND;IO = 0A, -40°C to +85°C)
  • Input capacitance is 5pF typ at (VCC = 0V to 3.6V;VI=GND to VC, -40°C to +85°C)
  • Propagation delay is 7.8ns typ at (VCC = 1.65V to 1.95V, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP20 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVC573

:
D Type Transparent

:
Tri State Non Inverted

:
-

:
50mA

:
TSSOP

:
TSSOP

:
20Pins

:
1.65V

:
3.6V

:
8bit

:
74LVC

:
74573

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 2500/reel:2438900 Check stock

1,098 In stock Need more?

1,098 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥33.39 (¥36.73 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
5+ ¥33.39 (¥36.73)
50+ ¥30.02 (¥33.02)
100+ ¥26.65 (¥29.32)
500+ ¥25.40 (¥27.94)
1000+ ¥24.30 (¥26.73)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 2500/reel: 2438900

Available for back order

 
Check stock location (important)
Quantity Price (Incl JCT)
2500+ ¥20.85 (¥22.935)
7500+ ¥19.81 (¥21.791)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2445135) x 33.39 = ¥166.95
Total Price: ¥166.95 (¥183.64  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.