You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32G051G8U6

ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 64 KB

STMICROELECTRONICS STM32G051G8U6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32G051G8U6
Order Code:
3702566
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32G0 Series Microcontrollers
Technical Datasheet:
STM32G051G8U6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32G0 Series Microcontrollers)

See all from this product range

Product Overview

STM32G051G8U6 is a mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (18Kbytes of SRAM and upto 64Kbytes of flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, allows the design of low-power applications.
  • 64Kbytes flash memory size
  • 16Kbyte (parity-protected) or 18Kbyte (not parity-protected) SRAM
  • Temperature coefficient is 30ppm/°C typical
  • ( 2 (16bit) basic, 2 (16bit) low power, SysTick, watchdog) timers
  • (2 SPI, I²S, 2 I²C, 2 USART, LPUART) comm interface, RTC, 2 tamper pins
  • 26 GPIOs, 4 wakeup pins, 12bit ADC channels (12 external + 2 internal), 12bit DAC channels
  • 2 analogue comparators, 64MGz maximum CPU frequency
  • Upto 16bit with hardware oversampling, conversion range from 0V to 3.6V
  • Two SPIs (32 Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
  • Operating temperature range from -40°C to 85°C, UFQFPN28 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32G0 Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
64MHz

:
64KB

:
28Pins

:
UFQFPN

:
26I/O's

:
I2C, I2S, SPI, UART, USART

:
18KB

:
15Channels

:
12Bit

:
1.7V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32G0

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 8/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥512.84 (¥564.12 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥512.84 (¥564.12)
10+ ¥337.40 (¥371.14)
25+ ¥311.90 (¥343.09)
50+ ¥291.66 (¥320.83)
100+ ¥271.42 (¥298.56)
250+ ¥254.91 (¥280.40)
500+ ¥246.03 (¥270.63)
1000+ ¥243.80 (¥268.18)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --