register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥16,982.36 (¥18,680.596) |
Product Information
Product Overview
MIKROE-6556 is a LTE IoT 16 Click is a compact add-on board designed for cellular connectivity and GNSS-based positioning in IoT applications. This board features the SARA-R520M10 module from u-blox, part of the SARA-R52 series. Supporting LTE Cat M1 and NB2 across multiple global bands, it combines low power consumption with enhanced data rates and integrated u-blox M10 GNSS for accurate location tracking. The board features UART and USB interfaces, power and reset control, dual antenna support, micro SIM compatibility, and robust security features including secure boot and cloud service certifications. Ideal for asset tracking, smart metering, remote monitoring, and location-based services. LTE IoT 16 click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- AWS IoT core qualified
- Microsoft Azure certified
- Micro SIM card holder with 1.8V/3.0V support
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
U-Blox
-
-
LTE IoT 16 Click Add-On Board SARA-R520M10
No SVHC (21-Jan-2025)
-
SARA-R520M10
MikroE mikroBUS Compatible Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate