You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STGAP2SICSNTR
Gate Driver, 1 Channels, Isolated, Isolated, SiC MOSFET, 8 Pins, SOIC
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STGAP2SICSNTR
- Order Code:
- 3798129
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- STGAP2SICSNTR Datasheet
Product Overview
- Driver current capability: 4A sink/source at 25°C
- dV/dt transient immunity ±100V/ns in full temperature range
- Overall input-output propagation delay is 75ns
- UVLO function, gate driving voltage up to 26V
- Temperature shut-down protection, standby function
- 4.8kVPK isolation, UL 1577 recognized
- Maximum switching frequency is 1MHz
- Common-mode transient immunity, dVISO/dt is 100V/ns minimum (VCM = 1500V)
- GON-GOFF output configuration, SO-8 package
- Operating junction temperature range from -40 to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Isolated
- :
- Isolated
- :
- SiC MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- -
- :
- 4A
- :
- 4A
- :
- 3.1V
- :
- 5.5V
- :
- -50°C
- :
- 150°C
- :
- 75ns
- :
- 75ns
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
555 In stock Need more?
555 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥385.00 (¥423.50) |
10+ | ¥340.00 (¥374.00) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.