You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS DVIULC6-4SC6

ESD Protection Device, Array, 17 V, SOT-23, 6 Pins, 80 W, DVIUL

STMICROELECTRONICS DVIULC6-4SC6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DVIULC6-4SC6
Order Code:
2354509
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DVIULC6-4SC6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DVIUL)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
17V

:
SOT-23

:
6Pins

:
-

:
80W

:
DVIUL

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

DVIULC6-4SC6 is an ultralow capacitance ESD protection in a 6 pin SOT23 package. The DVIULC6-4SC6 is a monolithic, application specific discrete device dedicated to ESD protection of high speed interfaces, such as DVI, HDMI, IEEE 1394a, and b, USB 2.0, Ethernet links and video lines. Its ultralow line capacitance secures a high level of signal integrity without compromise in protecting sensitive chips against the most stringently characterized ESD strikes. Typical applications include DVI ports up to 1.65Gb/s, HDMI ports up to 1.65Gb/s, IEEE 1394a, and b up to 1.6Gb/s, USB 2.0 ports up to 480Mb/s (high speed), backwards compatible with USB 1.1 low and full speed, Ethernet port: 10/100/1000Mb/s, SIM card protection and video line protection.
  • Leakage current is 0.5µA
  • Breakdown voltage between VBUS and GND is 6V
  • 4-line ESD protection (IEC 61000-4-2)
  • Protects VBUS when applicable
  • Ultralow capacitance of 0.6pF at 825MHz
  • Fast response time compared with varistors
  • ESD standards compliance guaranteed at device level, hence greater immunity at system level
  • ESD protection of VBUS, allows ESD current flowing to ground when ESD event occurs on data line
  • Optimized rise and fall times for maximum data integrity
  • Low leakage current for longer operation of battery powered devices
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1751961 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥25.40 ( ¥27.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥25.40 (¥27.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥24.90 (¥27.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 1751961) x 33.04 = ¥99,120.00
Total Price: ¥99,120.00 (¥109,032.00  Inc. JCT)
3000 (Reel 2354509) x 25.4 = ¥76,200.00
Total Price: ¥76,200.00 (¥83,820.0  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1751961
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.