You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS DVIULC6-4SC6
ESD Protection Device, Array, 17 V, SOT-23, 6 Pins, 80 W, DVIUL
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- DVIULC6-4SC6
- Order Code:
- 1751961
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DVIULC6-4SC6 Datasheet
Product Range Selector (DVIUL)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 17V
- :
- SOT-23
- :
- 6Pins
- :
- -
- :
- 80W
- :
- DVIUL
- :
- -
Technical Documents (2)
Product Overview
- Leakage current is 0.5µA
- Breakdown voltage between VBUS and GND is 6V
- 4-line ESD protection (IEC 61000-4-2)
- Protects VBUS when applicable
- Ultralow capacitance of 0.6pF at 825MHz
- Fast response time compared with varistors
- ESD standards compliance guaranteed at device level, hence greater immunity at system level
- ESD protection of VBUS, allows ESD current flowing to ground when ESD event occurs on data line
- Optimized rise and fall times for maximum data integrity
- Low leakage current for longer operation of battery powered devices
4,197 In stock Need more?
4,197 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥63.80 (¥70.18) | ( ) |
50+ | ¥55.42 (¥60.96) | ( ) |
100+ | ¥47.03 (¥51.73) | ( ) |
500+ | ¥33.71 (¥37.08) | ( ) |
1500+ | ¥33.04 (¥36.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥25.40 (¥27.94) | (¥27.94) |
9000+ | ¥24.90 (¥27.39) | (¥27.39) |
Pricing is unavailable. Please contact customer services.