You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SHARP PC457L0NIP0F
Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 19 %
- Manufacturer:
- SHARP SHARP
- Manufacturer Part No:
- PC457L0NIP0F
- Order Code:
- 9707654
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PC4
- Technical Datasheet:
- PC457L0NIP0F Datasheet
Product Range Selector (PC4)
See all from this product rangeAlternatives for PC457L0NIP0F
Product Overview
- 50% LED Degradation over 5 years, in the case of long term operation
- Reflow, flow and hand soldering method
- Solvent cleaning
- Ultrasonic cleaning
- Hand soldering should be completed within 3s when the point of solder iron is below 400°C
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Channel
- :
- SOP
- :
- 5Pins
- :
- 25mA
- :
- 19%
- :
- 20V
- :
- PC4
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥358.74 (¥394.61) |
10+ | ¥234.16 (¥257.58) |
25+ | ¥219.65 (¥241.62) |
50+ | ¥205.14 (¥225.65) |
100+ | ¥190.63 (¥209.69) |
500+ | ¥163.61 (¥179.97) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.