Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥22.28 (¥24.508) |
| 50+ | ¥20.42 (¥22.462) |
| 100+ | ¥18.55 (¥20.405) |
| 500+ | ¥18.23 (¥20.053) |
| 1000+ | ¥18.08 (¥19.888) |
Product Information
Product Overview
The Transil SM6T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical overstress according to IEC 61000-4-4 and 5. It is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- Unidirectional and bidirectional types
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transil SM6T Series
58.1V
DO-214AA (SMB)
64.6V
600W
Surface Mount
No SVHC (25-Jun-2025)
Unidirectional
121V
2Pins
71.4V
150°C
-
Technical Docs (2)
Alternatives for SM6T68A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate