You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX31825ANT+
Temperature Sensor IC, Digital, ± 1°C, -45 °C, 145 °C, WLP, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX31825ANT+
- Order Code:
- 3438754
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX31825ANT+ Datasheet
Product Overview
- 1-Wire interface requires only one port pin for communication
- Unique 64-bit serial code stored in an on-board ROM
- Alarm output for detection of temperature faults
- User-definable alarm settings, 4kV HBM ESD protection
- Power supply voltage range from 1.6V to 3.6V
- Standby supply current is 2.5µA typical at (TA = -40°C to +125°C)
- DQ capacitance is 25pF maximum at (TA = -40°C to +125°C, VDD = 1.6V to 3.6V)
- Conversion power supply current is 80µA typical at (TA = -40°C to +125°C, VDD = 1.6V to 3.6V)
- Operating temperature range from -40°C to +125°C
- 6-pin WLP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- Digital
- :
- ± 1°C
- :
- ± 1°C
- :
- -45°C
- :
- -40°C
- :
- 125°C
- :
- 145°C
- :
- WLP
- :
- WLP
- :
- 6Pins
- :
- 1.6V
- :
- 3.6V
- :
- 1Channels
- :
- 12 bits
- :
- 1 Wire
- :
- -45°C
- :
- 145°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,154 In stock Need more?
1,154 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥520.41 (¥572.45) |
10+ | ¥438.90 (¥482.79) |
30+ | ¥409.91 (¥450.90) |
100+ | ¥380.91 (¥419.00) |
250+ | ¥373.30 (¥410.63) |
500+ | ¥365.68 (¥402.25) |
2500+ | ¥358.06 (¥393.87) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.