You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO VTX-146-030-115Toroidal Transformer, 31mm x 74mm, 30 VA, 230V, 2 x 15V, Single Primary, Dual Secondary, Open
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- VTX-146-030-115
- Order Code:
- 1675052
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- VTX
- Technical Datasheet:
- VTX-146-030-115 Datasheet
Product Range Selector (VTX)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 30VA
- :
- 230V
- :
- 2 x 15V
- :
- Single Primary, Dual Secondary
- :
- Open
- :
- Chassis Mount
- :
- Wire Leaded
- :
- 74mm
- :
- 31mm
- :
- 1A
- :
- VTX
Technical Documents (1)
Product Overview
- Power rating ranges from 15VA to 1000VA
- Secondary voltages ranges from 2 x 6VAC to 2 x 55VAC
- Low level radiated magnetic field
- Secondary windings can be connected in series or parallel or used independently
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Contents
Transformer, Mounting kit.
36 In stock Need more?
36 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,174.38 (¥4,591.82) |
5+ | ¥3,880.74 (¥4,268.81) |
10+ | ¥3,605.43 (¥3,965.97) |
25+ | ¥3,328.30 (¥3,661.13) |
50+ | ¥3,138.22 (¥3,452.04) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.