You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS SLG46536V
Programmable Mixed Signal Matrix, 12 GPIOs, 25 LUTs, 1.8V to 5V, STQFN-14 (2mm x 2.2mm)
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- SLG46536V
- Order Code:
- 3106110
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SLG46536V Datasheet
Product Overview
- Three analogue comparators (ACMP)
- Twenty-four combination function macrocells
- Two deglitch filters with edge detectors
- 16x8 RAM memory with defined NVM OTP initial state
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, two oscillators, crystal oscillator, power-on-reset
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable Mixed Signal Matrix
- :
- 12GPIOs
- :
- 25LUTs
- :
- 1.8V to 5V
- :
- STQFN-14 (2mm x 2.2mm)
- :
- SLG46536V-SKT
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 2/23/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥149.37 (¥164.31) |
10+ | ¥97.46 (¥107.21) |
100+ | ¥80.31 (¥88.34) |
500+ | ¥77.05 (¥84.76) |
1000+ | ¥70.99 (¥78.09) |
2500+ | ¥70.84 (¥77.92) |
5000+ | ¥67.88 (¥74.67) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.