Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥163.66 (¥180.026) |
| 10+ | ¥106.79 (¥117.469) |
| 100+ | ¥88 (¥96.8) |
| 500+ | ¥84.43 (¥92.873) |
| 1000+ | ¥77.79 (¥85.569) |
| 2500+ | ¥77.62 (¥85.382) |
| 5000+ | ¥74.39 (¥81.829) |
Product Information
Product Overview
SLG46536V is a GreenPAK™ programmable mixed-signal matrix in a STQFN-14 package. SLG46536 provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46536. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Three analogue comparators (ACMP)
- Twenty-four combination function macrocells
- Two deglitch filters with edge detectors
- 16x8 RAM memory with defined NVM OTP initial state
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, two oscillators, crystal oscillator, power-on-reset
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Programmable Mixed Signal Matrix
25LUTs
STQFN-14 (2mm x 2.2mm)
-
No SVHC (25-Jun-2025)
12GPIOs
1.8V to 5V
SLG46536V-SKT
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate