You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POWER INTEGRATIONS SID1102K-TL
MOSFET iDriver, 1200V Scale, 4.75V to 5.25V Supply, 5A Out, 262ns Delay, eSOP-16
- Manufacturer:
- POWER INTEGRATIONS POWER INTEGRATIONS
- Manufacturer Part No:
- SID1102K-TL
- Order Code:
- 2831807
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SID1102K-TL Datasheet
Product Range Selector (SCALE-iDriver)
See all from this product rangeProduct Overview
- Highly Integrated, compact footprint
- Single channel providing up to 5A peak gate drive current
- Up to 5A IGBT/MOSFET gate driver with reinforced galvanic isolation up to 1200V blocking voltage
- Auxiliary outputs for external booster stage for increased peak drive current
- Integrated FluxLink™ technology providing safe isolation between primary and secondary-side
- Rail-to-rail stabilized output voltage, unipolar supply voltage for secondary-side
- Suitable for 600V / 650V / 1200V IGBT and MOSFET switches
- Up to 75KHz switching frequency, propagation delay jitter of ±5ns
- High common mode transient immunity
- Undervoltage lock-out protection for primary and secondary-side (UVLO)
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- Isolated
- :
- High Side and Low Side
- :
- IGBT, MOSFET
- :
- 16Pins
- :
- eSOP
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
- :
- 4.75V
- :
- 5.25V
- :
- -40°C
- :
- 125°C
- :
- 262ns
- :
- 262ns
- :
- SCALE-iDriver
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
3,641 In stock Need more?
3,641 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥475.29 (¥522.82) | ( ) |
10+ | ¥460.82 (¥506.90) | ( ) |
25+ | ¥434.11 (¥477.52) | ( ) |
50+ | ¥406.28 (¥446.91) | ( ) |
100+ | ¥379.56 (¥417.52) | ( ) |
250+ | ¥374.00 (¥411.40) | ( ) |
500+ | ¥366.21 (¥402.83) | ( ) |
1000+ | ¥359.53 (¥395.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.