You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC DS2Y-S-DC5V
Signal Relay, 5 VDC, DPDT, 2 A, DS2Y, Through Hole, Non Latching
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- DS2Y-S-DC5V
- Order Code:
- 2503589
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- DS2Y
- Technical Datasheet:
- DS2Y-S-DC5V Datasheet
Product Range Selector (DS2Y)
See all from this product rangeAlternatives for DS2Y-S-DC5V
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5VDC
- :
- DPDT
- :
- 2A
- :
- DS2Y
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver
- :
- 125ohm
Technical Documents (3)
Product Overview
- Sealed construction
- Sealed according to RTIII (IP67)
- High sensitivity - 200mW nominal operating power
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Security, Medical
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥422.97 (¥465.27) | ( ) |
10+ | ¥396.26 (¥435.89) | ( ) |
25+ | ¥352.85 (¥388.14) | ( ) |
50+ | ¥335.04 (¥368.54) | ( ) |
100+ | ¥316.12 (¥347.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.