You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC DS2E-SL2-DC5V
Signal Relay, 5 VDC, DPDT, 2 A, DS, Through Hole, Latching Dual Coil
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- DS2E-SL2-DC5V
- Order Code:
- 4389955
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DS2E-SL2-DC5V Datasheet
Alternatives for DS2E-SL2-DC5V
Product Information
Technical Documents (3)
Product Overview
- 2-coil Latching function
- Standard polarity type
- 200mW Nominal operating power
- Suitable for use in difficult environments
- DIL terminal array enables use of IC sockets
- Gold-clad twin contacts ensure high reliability
- Polarized magnetic circuits realize resistance to shock and vibration
Applications
Industrial, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Security
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,480.19 (¥1,628.21) | ( ) |
5+ | ¥1,448.50 (¥1,593.35) | ( ) |
10+ | ¥1,416.80 (¥1,558.48) | ( ) |
20+ | ¥1,392.66 (¥1,531.93) | ( ) |
50+ | ¥1,344.91 (¥1,479.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.