You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NVHL020N090SC1
Silicon Carbide MOSFET, EliteSiC, Single, N Channel, 118 A, 900 V, 0.02 ohm, TO-247
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NVHL020N090SC1
- Order Code:
- 3367865
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NVHL020N090SC1 Datasheet
Product Range Selector (EliteSiC Series)
See all from this product rangeProduct Overview
- 100% UIL tested, AEC-Q101 qualified and PPAP capable
- Drain-to-source on resistance is 20mohm typical at (VGS = 15V, ID = 60A, TJ = 25°C)
- Total gate charge is 196nC typical at (VGS = -5/15V, VDS = 720V, ID = 60A)
- Output capacitance is 296pF typical at (VGS = 0V, f = 1MHz, VDS = 450V)
- Gate resistance is 1.6 ohm typical at (f = 1MHz, TJ = 25°C)
- Turn-on delay time is 40ns typical at (VGS = -5/15V, VDS = 720V, ID = 60A, RG = 2.5 ohm)
- Rise time is 63ns typical at (VGS = -5/15V, VDS = 720V, ID = 60A, RG = 2.5 ohm)
- Drain-to-source breakdown voltage is 900V minimum at (VGS = 0V, ID = 1mA)
- Junction temperature range from -55°C to +175°C
- 3-lead TO-247 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- N Channel
- :
- 118A
- :
- 900V
- :
- 0.02ohm
- :
- TO-247
- :
- 3Pins
- :
- 15V
- :
- 2.7V
- :
- 503W
- :
- 175°C
- :
- EliteSiC Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,936.00 (¥4,329.60) | ( ) |
5+ | ¥3,894.34 (¥4,283.77) | ( ) |
10+ | ¥3,860.79 (¥4,246.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.