You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI FAN7380MX

MOSFET Driver, Half Bridge, 10V to 20V Supply, 130ns Delay, SOP-8

ONSEMI FAN7380MX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FAN7380MX
Order Code:
2985392
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
FAN7380MX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The FAN7380MX is a half bridge gate driver with fixed dead time in 8 pin SOP package. This is a monolithic half bridge gate drive IC for MOSFETs and IGBTs. High voltage process and common mode noise cancelling technique gives stable operation of high side driver under high dv/dt noise circumstances. Advanced level shift circuit allows high side gate driver operation up to VS = -9.8V (typical) for VBS=15V. The input logic level is compatible with standard TTL series logic gates. The internal shoot through protection circuit provides 100ns dead time to prevent output switching devices from both conditions during transition periods. UVLO circuits for both channels prevent malfunction when VCC and VBS are lower than specified threshold voltage.
  • Typically 90mA/180mA sourcing/sinking current driving capability for both channels
  • Floating channel designed For bootstrapping operation to 600V
  • Common mode dv/dt noise cancelling circuit
  • Vcc and Vbs supply range from 10V to 20V
  • Matched propagation delay is less than 50ns
  • Outputs in-phase with input
  • Extended allowable negative Vs swing to -9.8V for signal propagation at VCC=VBS=15V
  • Operating temperature range from -40°C to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
-

:
Half Bridge

:
MOSFET

:
8Pins

:
SOP

:
Surface Mount

:
Non-Inverting

:
90mA

:
180mA

:
10V

:
20V

:
-40°C

:
125°C

:
135ns

:
130ns

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Re-reel (minimum 100/reel):2083935RL Check stock
Cut Tape :2083935 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥96.87 ( ¥106.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥96.87 (¥106.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥84.76 (¥93.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 2083935) x 97.79 = ¥293,370.00
Total Price: ¥293,370.00 (¥322,707.00  Inc. JCT)
3000 (Re-reel 2083935RL) x =
Total Price: ¥0.00 (¥0.00  Inc. JCT)
3000 (Reel 2985392) x 96.87 = ¥290,610.00
Total Price: ¥290,610.00 (¥319,671.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2083935
2083935RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.