You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI FAN7380MX
IGBT/MOSFET Driver, Half Bridge, 10V-20V Supply, 180mA Out, 130ns Delay, SOIC-8
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FAN7380MX
- Order Code:
- 2083935
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FAN7380MX Datasheet
Product Overview
- Typically 90mA/180mA sourcing/sinking current driving capability for both channels
- Floating channel designed For bootstrapping operation to 600V
- Common mode dv/dt noise cancelling circuit
- Vcc and Vbs supply range from 10V to 20V
- Matched propagation delay is less than 50ns
- Outputs in-phase with input
- Extended allowable negative Vs swing to -9.8V for signal propagation at VCC=VBS=15V
- Operating temperature range from -40°C to 125°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- Isolated
- :
- Half Bridge
- :
- IGBT, MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 90mA
- :
- 180mA
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 135ns
- :
- 130ns
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
46,647 In stock Need more?
46,647 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥217.63 (¥239.39) | ( ) |
10+ | ¥161.64 (¥177.80) | ( ) |
100+ | ¥114.36 (¥125.80) | ( ) |
500+ | ¥97.79 (¥107.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥96.87 (¥106.557) | (¥106.557) |
9000+ | ¥84.76 (¥93.236) | (¥93.236) |
Pricing is unavailable. Please contact customer services.