You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI 74LVX4245MTC
Transceiver, 74LVX424, 4.5 V to 5.5 V, TSSOP-24
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 74LVX4245MTC
- Order Code:
- 2452976
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74LVX4245MTC Datasheet
Alternatives for 74LVX4245MTC
Product Overview
- Bidirectional interface between 3 and 5V buses
- Control inputs compatible with TTL level
- Outputs source/sink 24mA at 5V bus, 12mA at 3V bus
- Guaranteed simultaneous switching noise level and dynamic threshold performance
- Implements proprietary EMI reduction circuitry
- Functionally compatible with the 74 series 245
Applications
Computers & Computer Peripherals, Industrial, Signal Processing, Imaging, Video & Vision
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver, Translating
- :
- 74LVX424
- :
- TSSOP
- :
- 74LVX
- :
- 74245
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥166.43 (¥183.07) | ( ) |
10+ | ¥128.09 (¥140.90) | ( ) |
100+ | ¥101.56 (¥111.72) | ( ) |
500+ | ¥88.25 (¥97.08) | ( ) |
1000+ | ¥82.13 (¥90.34) | ( ) |
2500+ | ¥78.99 (¥86.89) | ( ) |
5000+ | ¥76.15 (¥83.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.