You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI 74LVX4245MTCX

Translating Transceiver, LV Family, 8 Input, 12 mA, 5.5 ns, 2.7 V to 5.5 V, TSSOP-24

ONSEMI 74LVX4245MTCX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
74LVX4245MTCX
Order Code:
1467357
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74LVX4245MTCX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74LVX4245MTCX is a 8-bit dual supply Translating Transceiver with 3-state outputs. It is designed to interface between a 5V bus and a 3V bus in a mixed 3V/5V supply environment. The transmit/receive (T/R) input determines the direction of data flow. Transmit (active-high) enables data from A ports to B ports, receive (active-low) enables data from B Ports to A Ports. The OE input, when high, disables both A and B Ports by placing them in a high impedance condition. The A port interfaces with the 5V bus, the B port interfaces with the 3V bus.
  • Control inputs compatible with TTL level
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements patented EMI reduction circuitry
  • Functionally compatible with the 74 series 245

Applications

Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TSSOP

:
2.7V

:
5.5V

:
Transceiver, Translating

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Packaging type Cut Tape

No Longer Manufactured

¥259.18 ( ¥285.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥259.18 (¥285.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥221.59 (¥243.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥169.75 (¥186.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥118.31 (¥130.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --