You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MAX810STRG

Very Low Supply Current Microprocessor Reset Monitor, Active-High Reset, 1.2V-5.5Vin, SOT-23-3

ONSEMI MAX810STRG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MAX810STRG
Order Code:
2464392
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MAX810STRG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX810STRG is a Supervisor Circuit with active-high RESET output. The 3-pin microprocessor reset monitor designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 seconds of VCC falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by the factory after VCC rises above the reset threshold. It is optimized to reject fast transient glitches on the VCC line.
  • Very low supply current
  • VCC transient immunity
  • RESET output guaranteed to VCC = 1V
  • Compatible with hot plug applications

Applications

Computers & Computer Peripherals, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2.93V

:
1Monitors

:
1.2V

:
5.5V

:
Active-High

:
SOT-23

:
3Pins

:
Surface Mount

:
10µs

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Cut Tape

No Longer Manufactured

¥84.01 (¥92.41 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price (Incl JCT)
5+ ¥84.01 (¥92.41)
10+ ¥61.65 (¥67.82)
100+ ¥45.46 (¥50.01)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --