You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP LS2088ARDB-PC

Reference Design Board, LS2088A Communications Processor, QorIQ, DPPA2

NXP LS2088ARDB-PC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LS2088ARDB-PC
Order Code:
2908861
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LS2088ARDB-PC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

QorIQ LS2088A Reference Design Board (RDB). It is a 1U form-factor tool for evaluation and design of value added networking applications such as SDN/OpenFlow™ switching, network-function virtualization (NFV) solutions and enterprise routing. The NXP QorIQ LS2088A processor is designed to enable network intelligence and capitalize on the emerging trends of networking virtualization. The RDB provides a comprehensive platform that enables design and evaluation of the product in all its instantiations with options for configuring an internal 8port, L2 switch and the powerful and autonomous 40Gbit/s advanced packet processor.
  • Pre-loaded with NXP’s board support package (BSP) based on standard Linux® kernel
  • Linux kernel support for DPAA2 containers
  • Integrated control of DPAA2 L2 switch objects
  • Support for an open architecture parallel processing packet engine
  • PCI Express®, USB 3.0, SATA , Ethernet interfaces
  • 128MB NOR flash (8bit), 2GB SLC NAND flash

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
LS2088A

:
Communication & Networking

:
Communication Processor

:
ARM

:
Cortex-A72

:
QorIQ

:
Reference Design Board LS2088A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 8/25/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥604,762.74 (¥665,239.01 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥604,762.74 (¥665,239.01)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --