You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA MBS-02
Bezel Strip Mount, SMP Connector, 2 Position, 3.35 cm Width, Panel Mount
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- MBS-02
- Order Code:
- 3813959
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MBS-02 Datasheet
Product Overview
- Bezel mounting strip with 2 positions
- Designer panel mount for pre-wired SMPW connectors
- Lock tab mounting
- One panel opening
- Rated to 149°C (300°F)
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bezel Strip Mount
- :
- Omega SMP Series Miniature Thermocouple Connectors
Technical Documents (1)
38 In stock
3 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
35 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available on 5/19/25
150 more will be available on 6/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
40 more will be available on 5/19/25
150 more will be available on 6/2/25
35 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,951.96 (¥4,347.16) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.