Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
Need more?
178 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥944.39 (¥1,038.829) |
| 10+ | ¥819.86 (¥901.846) |
| 25+ | ¥779.86 (¥857.846) |
| 50+ | ¥763.15 (¥839.465) |
| 100+ | ¥746.97 (¥821.667) |
| 500+ | ¥730.86 (¥803.946) |
Price for:Each
Minimum: 1
Multiple: 1
¥944 (¥1,039 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400SR16P
Order Code1007338
Technical Datasheet
External Diameter16.2mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 400SR16P is a 16mm Ultrasonic Ceramic Receiver with plastic housing. It features 2.5kHz bandwidth and -65dB minimum sensitivity.
- -30 to +80°C Operating temperature range
Applications
Audio
Technical Specifications
External Diameter
16.2mm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019